Reference Only
1300060089
Sensor Cables / Actuator Cables MC 2P FP 3' 16/2 PVC SS.
Datasheet
1300060089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 914.4 mm (36 in) | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130006 | |
| Cable Length - Imperial | 3 ft | |
| Cable Length - Metric | 914 mm | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 102000A01F0301 01300060089 130006-0089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,72 € | 166,88 € | |
| 34,37 € | 343,70 € | |
| 33,01 € | 825,25 € | |
| 32,21 € | 1.610,50 € | |
| 31,99 € | 3.199,00 € | |
| 30,48 € | 7.620,00 € |
Need more?