Reference Only
1300060137
Sensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (90C) to Pigtail, 16 AWG, Yellow PVC Cable, 1.83m (6.0') Lg..
Datasheet
1300060137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change, Right Angle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 1.829 m (6 ft) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130006 | |
| Cable Length - Imperial | 6 ft | |
| Cable Length - Metric | 1.83 m | |
| Description/Function | Mini-Change A-Size Single-Ended Cordset | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 1300060137 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,25 € | 387,00 € | |
| 28,97 € | 811,16 € | |
| 28,59 € | 1.486,68 € | |
| 28,21 € | 2.821,00 € | |
| 26,96 € | 6.793,92 € |
Need more?