Reference Only
1300088009
Sensor Cables / Actuator Cables Mini-Change C-Size Single-Ended Cordset, 12 Poles/7 Wired, Female (90C) to Pigtail, 22-18 AWG, PUR Cable, 10.0m (32.81') Lg..
Datasheet
1300088009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130008 | |
| Cable Length - Imperial | 32.81 ft | |
| Cable Length - Metric | 10 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,55 € | 370,20 € | |
| 87,97 € | 879,70 € | |
| 86,57 € | 2.164,25 € | |
| 85,39 € | 4.269,50 € | |
| 81,60 € | 8.160,00 € |
Need more?