Reference Only
1300090858
Sensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, Male 5-Pole (Straight) to Female 4-Pole (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Lg..
Datasheet
1300090858 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130009 | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,42 € | 477,68 € | |
| 115,14 € | 1.151,40 € | |
| 113,31 € | 2.832,75 € | |
| 111,78 € | 5.589,00 € |
Need more?