Reference Only
1300130078
Sensor Cables / Actuator Cables MC 2P MR 12IN 16/1 PVC N-M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Cable Length | 304.8 mm (12 in) | |
| Series | 130013 | |
| Description/Function | Single Ended Cordset | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 1R2006A20A1202 01300130078 130013-0078 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,72 € | 74,88 € | |
| 17,54 € | 175,40 € | |
| 17,03 € | 425,75 € | |
| 16,62 € | 831,00 € | |
| 16,27 € | 1.627,00 € | |
| 15,97 € | 3.992,50 € | |
| 15,74 € | 7.870,00 € |
Need more?