Reference Only
1300130380
Sensor Cables / Actuator Cables Mini-Change A-Size Recept. w/ Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 4.0m (13.12') Lg..
Datasheet
1300130380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Series | 130013 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1R4006A39M040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,52 € | 450,24 € | |
| 37,10 € | 927,50 € | |
| 36,50 € | 3.650,00 € | |
| 35,79 € | 8.947,50 € |
Need more?