Reference Only
1300150029
Circular Metric Connectors .
Datasheet
1300150029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 10 Contact | |
| Series | 130015 | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 50.8 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1300240216 01300240216 DND10A-M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,96 € | 1.067,52 € |
Need more?