Reference Only
1300150140
Circular Metric Connectors Mini-Change C-Size Recept., 9 Poles, 1/2" - 14 NPT Threads, Male (Straight) to Leads, 0.91m (3.0') Lg..
Datasheet
1300150140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 9 Contact | |
| Termination Style | Wire | |
| Current Rating | 7 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| IP Rating | IP67 | |
| Series | 130015 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 910 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1300200155 01300200155 34721 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,52 € | 918,24 € | |
| 76,34 € | 3.969,68 € | |
| 74,95 € | 7.495,00 € |
Need more?