
1300160017
Sensor Cables / Actuator Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M20 | |
| Cable Length | 102 mm (4.016 in) | |
| Wire Gauge - AWG | 18 AWG | |
| Series | 130016 | |
| Cable Length - Imperial | 4 in | |
| Cable Length - Metric | 102 mm | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1300230037 01300230037 76050-16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,76 € | 191,04 € | |
| 44,57 € | 445,70 € | |
| 43,87 € | 1.096,75 € | |
| 43,30 € | 2.165,00 € | |
| 42,36 € | 4.236,00 € | |
| 41,42 € | 10.355,00 € |
Need more?