Reference Only
1300170057
Standard Circular Connector Mini-Change Field Attachable, Female Conn., 4 Pole, Cable Range: 5.08-12.19mm Outside Diameter w/ Internal Threads.
Datasheet
1300170057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Threaded | |
| Contact Plating | Gold | |
| Diameter | 25.4 mm | |
| IP Rating | IP67 | |
| Current Rating | 15 A | |
| Series | 130017 | |
| Cable Diameter | 5.08 mm to 12.19 mm | |
| Color | Black | |
| Contact Material | Brass | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Length | 90 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8-16 UN, PG 13.5 | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/600 VDC | |
| Wire Gauge | 24 AWG to 15 AWG | |
| Part # Aliases | 1300131156 01300131156 1R4006A39M005D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?