Reference Only
1300250046
Sensor Cables / Actuator Cables .
Datasheet
1300250046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Mini-Change | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Cable Length | 15.24 m (50 ft) | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 15 AWG, 18 AWG | |
| Jacket Color | Gray | |
| IP Rating | IP67 | |
| Series | 130025 | |
| Description/Function | DeviceNet | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1300190007 01300190007 22807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 343,66 € | 343,66 € | |
| 343,65 € | 3.436,50 € | |
| 297,57 € | 7.439,25 € |
Need more?