Reference Only
1300300029
Sensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 26 AWG, Grey PVC Cable, 2.0m (6.56') Lg..
Datasheet
1300300029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Cable Length | 2 m (6.562 ft) | |
| Series | 130030 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1300470033 01300470033 1300470033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,17 € | 292,68 € | |
| 68,86 € | 688,60 € | |
| 68,19 € | 3.409,50 € | |
| 65,47 € | 6.547,00 € |
Need more?