Reference Only
1300350008
Obsolete
Standard Circular Connector
Datasheet
1300350008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| IP Rating | IP67 | |
| Series | 130035 | |
| Current Rating | 8 A | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 30 VAC | |
| Part # Aliases | 1300270013 01300270013 DND02A-M015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tris(2-chloroethyl) Phosphate (115-96-8);Lead (7439-92-1);Di-n-butyl phthalate (DBP) (84-74-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?