Reference Only
1300350123
Circular Metric Connectors Mini-Change H-Splitter, 4 Pole, Mini-Change Female/Micro-Change (M12) Male w/ Male Drop, Orange.
Datasheet
1300350123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC | |
| IP Rating | IP67 | |
| Product | Splitters | |
| Series | 130035 | |
| Gender | Female / Male | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 130035-0123 01300350123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,40 € | 674,00 € | |
| 64,49 € | 1.612,25 € | |
| 62,34 € | 3.117,00 € | |
| 58,91 € | 5.891,00 € |
Need more?