Reference Only
1300370013
Specialized Cables TOP MOUNT 8 OUTLET .2M DEV-NET
Datasheet
1300370013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Passive Distribution Box | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Cable Length | 200 mm | |
| Gender | Male | |
| Voltage Rating | 30 V | |
| Current Rating | 4 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | DND8500-M002 01300370013 130037-0013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?