Reference Only
1300390190
Sensor Cables / Actuator Cables DeviceNet D-Net Open w/ Screws to Micro-Change (M12) Cordset, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, PVC Cable, 1.0m (3.28') Lg..
Datasheet
1300390190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130039 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 130039-0190 01300390190 DND42A-M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,81 € | 94,81 € | |
| 81,19 € | 811,90 € | |
| 79,26 € | 1.981,50 € | |
| 77,65 € | 3.882,50 € | |
| 74,44 € | 7.444,00 € |
Need more?