Reference Only
1300390284
Sensor Cables / Actuator Cables MC 5P F/FR 1M DEVNET TRUNK.
Datasheet
1300390284 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Series | 130039 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 01300390284 130039-0284 DN5000-M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Nonylphenol, branched and linear [substances with a linear and/or branched alkyl chain with a carb |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,66 € | 2.153,20 € | |
| 103,52 € | 2.588,00 € | |
| 100,06 € | 5.003,00 € | |
| 88,75 € | 8.875,00 € |
Need more?