Reference Only
1300390285
Sensor Cables / Actuator Cables DeviceNet Mini-Change Recept., 5 Poles, Female (Straight) w/ DeviceNet Thick Trunk Cable, 1/2 - 14 NPT Threads, 2.0m (6.56') Lg..
Datasheet
1300390285 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130039 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | DN5000-M020 01300390285 130039-0285 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Nonylphenol, branched and linear [substances with a linear and/or branched alkyl chain with a carb |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,77 € | 475,08 € | |
| 107,97 € | 1.079,70 € | |
| 101,21 € | 2.530,25 € | |
| 96,39 € | 4.819,50 € | |
| 94,07 € | 9.407,00 € |
Need more?