Reference Only
1300390298
Sensor Cables / Actuator Cables DeviceNet Mini-Change Recept., 5 Poles, Male (Straight) w/ DeviceNet Thick Trunk Cable, 1/2" - 14 NPT, 0.60m (1.97') Lg..
Datasheet
1300390298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 600 mm (23.622 in) | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Jacket Color | Gray | |
| Series | 130039 | |
| Cable Length - Imperial | 23.62 in | |
| Cable Length - Metric | 600 mm | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1300280067 01300280067 DND23A-M002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,24 € | 240,96 € | |
| 57,08 € | 570,80 € | |
| 55,71 € | 1.392,75 € | |
| 54,80 € | 2.740,00 € | |
| 52,17 € | 5.217,00 € |
Need more?