Reference Only
1300390299
Sensor Cables / Actuator Cables DeviceNet Mini-Change Recept., 5 Poles, Male (Straight) w/ DeviceNet Thick Trunk Cable, 1/2" - 14 NPT, 1.0m (3.28') Lg..
Datasheet
1300390299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130039 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | DN5100-M010 01300390299 130039-0299 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Nonylphenol, branched and linear [substances with a linear and/or branched alkyl chain with a carb |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,12 € | 1.462,40 € | |
| 67,65 € | 1.691,25 € | |
| 64,43 € | 3.221,50 € | |
| 60,35 € | 6.035,00 € |
Need more?