Reference Only
1300390339
End of Life
Sensor Cables / Actuator Cables DeviceNet Mid Cable, 16 AWG Pwr Pair, 20 AWG Data Pair, Lg. 50.0m
Datasheet
1300390339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 50 m (164.042 ft) | |
| Voltage Rating | 300 V | |
| Jacket Color | Gray | |
| Series | 130039 | |
| Cable Length - Imperial | 164 ft | |
| Cable Length - Metric | 50 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1300250504 01300250504 DNDF11A-M030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?