Reference Only
1300480301
Sensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 4 Poles, D-Coded, Male (90C) to Pigtail, 22 AWG, Green TPU WSOR Cable, 10.0m (32.81') Lg..
Datasheet
1300480301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120108 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 01300480301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,70 € | 330,80 € | |
| 77,67 € | 776,70 € | |
| 77,30 € | 3.865,00 € | |
| 74,07 € | 7.407,00 € |
Need more?