Reference Only
1300500071
Ethernet Cables / Networking Cables Brad RJ-Lnxx RJ-45, 8 Poles, Male to Pigtail, Straight, 26 AWG, Shielded Cable, 1.0m (3.28') Lg..
Datasheet
1300500071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130050 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | ENP1105M010 01300500071 130050-0071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,16 € | 276,64 € | |
| 65,16 € | 651,60 € | |
| 64,09 € | 1.602,25 € | |
| 63,16 € | 3.158,00 € | |
| 60,85 € | 6.085,00 € |
Need more?