Reference Only
1300550005
Sensor Cables / Actuator Cables Brad RJ-Lnxx Industrial Ethernet Recept., Female (Straight) to Male (Straight) Front Panel Mount, 10Base T, Solder PCB and Cable Term., 1.0m (3.28') Lg..
Datasheet
1300550005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130055 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | ENSP1F5M010 01300550005 130055-0005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,64 € | 314,56 € | |
| 67,37 € | 673,70 € | |
| 66,09 € | 1.652,25 € | |
| 64,66 € | 3.233,00 € | |
| 61,89 € | 6.189,00 € |
Need more?