Reference Only
1300600039
Circular Metric Connectors MPIS Mini-Change Passive Junction Box, Side Mount, 4 Ports, no LEDs, w/ Mini-Change 10 Pole Solenoid Home Run Conn..
Datasheet
1300600039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | 130060 | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 350,96 € | 350,96 € | |
| 329,95 € | 3.299,50 € | |
| 324,76 € | 8.119,00 € |
Need more?