Reference Only
1300610082
Specialized Cables BradPwr A-Size (7/8" M22) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, Gray PVC Cable, 3.0m (9.84') Lg..
Datasheet
1300610082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130061 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 104000A45M030 01300610082 130061-0082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,35 € | 241,40 € | |
| 57,80 € | 578,00 € | |
| 56,54 € | 1.413,50 € | |
| 55,58 € | 2.779,00 € | |
| 52,82 € | 5.282,00 € |
Need more?