Reference Only
1300610091
Specialized Cables BradPwr A-Size (7/8 M22) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 14 AWG, Gray PVC Cable, 2.0m (6.56') Lg..
Datasheet
1300610091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130061 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 104000A46M020 01300610091 130061-0091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Alkanes, C14-17, chloro, medium chain chlorinated paraffin (MCCP) () |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,11 € | 208,44 € | |
| 47,30 € | 473,00 € | |
| 45,27 € | 1.131,75 € | |
| 43,97 € | 2.198,50 € | |
| 42,51 € | 4.251,00 € |
Need more?