Reference Only
1300610278
Sensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Single Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 14 AWG, Black TPE Cable, Red Overmold, 2.0m (6.56') Lg..
Datasheet
1300610278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130061 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,52 € | 150,08 € | |
| 34,07 € | 340,70 € | |
| 33,17 € | 829,25 € | |
| 32,55 € | 1.627,50 € | |
| 31,04 € | 7.760,00 € |
Need more?