Reference Only
1300610280
Sensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Single Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 14 AWG, Black TPE Cable, Red Overmold, 5.0m (16.40') Lg..
Datasheet
1300610280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130061 | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,42 € | 305,68 € | |
| 57,64 € | 576,40 € | |
| 56,37 € | 1.409,25 € | |
| 56,29 € | 2.814,50 € | |
| 53,13 € | 5.313,00 € |
Need more?