Reference Only
1300630003
Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 2.0m (6.56') Lg..
Datasheet
1300630003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130063 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 130063-0003 01300630003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,24 € | 95,24 € | |
| 82,19 € | 821,90 € | |
| 80,23 € | 2.005,75 € | |
| 78,44 € | 3.922,00 € | |
| 74,99 € | 7.499,00 € |
Need more?