Reference Only
1300630089
Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 2.0m (6.56') Lg..
Datasheet
1300630089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130063 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 130063-0089 01300630089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,92 € | 110,92 € | |
| 106,56 € | 1.065,60 € | |
| 104,84 € | 2.621,00 € | |
| 103,41 € | 5.170,50 € | |
| 98,74 € | 9.874,00 € |
Need more?