Reference Only
1300660005
Specialized Cables BradPwr A-Size (7/8 M22) Recept., 3 Poles, Male, Single Keyway, 1/2" - 14 NPT, 14/1 AWG, 4.0m (13.12') Lg..
Datasheet
1300660005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,79 € | 195,16 € | |
| 48,34 € | 1.208,50 € | |
| 47,46 € | 2.373,00 € | |
| 46,03 € | 4.603,00 € |
Need more?