Reference Only
1300660018
Specialized Cables BradPwr D-Size (1 3/8 M35) Recept., 3 Poles, Female, 1/2" - 14 NPT, 10 AWG, 4.0m (13.12') Lg..
Datasheet
1300660018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,57 € | 494,28 € | |
| 119,14 € | 1.191,40 € | |
| 117,24 € | 2.931,00 € | |
| 115,65 € | 5.782,50 € |
Need more?