Reference Only
1300660150
Specialized Cables BradPwr D-Size (1 3/8 M35) Female, 1/2" NPT 2, 4 Poles, Recept., Female (Straight) to 10 AWG Leads, 0.30m (11.81") Lg..
Datasheet
1300660150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,57 € | 370,28 € | |
| 88,09 € | 880,90 € | |
| 86,33 € | 2.158,25 € | |
| 85,29 € | 4.264,50 € | |
| 82,90 € | 8.290,00 € |
Need more?