Reference Only
1300660263
Specialized Cables BradPwr A-Size (7/8 M22) Recept., 3 Poles, 1/2" - 14 NPT, Male (Straight) to 16/1 AWG, 0.5m (19.7") Lg..
Datasheet
1300660263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (D |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,41 € | 117,64 € | |
| 23,87 € | 238,70 € | |
| 23,23 € | 580,75 € | |
| 22,91 € | 1.145,50 € | |
| 22,60 € | 2.260,00 € | |
| 22,10 € | 5.525,00 € |
Need more?