Reference Only
1300662018
Specialized Cables BradPwr C-Size (1 1/8 M29) Recept., 4 Poles, Tri-Key, 1/2" - 14 NPT, Female (Straight) to 12 AWG Leads, 0.5m (1.64') Lg..
Datasheet
1300662018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,23 € | 412,92 € | |
| 99,54 € | 995,40 € | |
| 97,95 € | 2.448,75 € | |
| 96,63 € | 4.831,50 € | |
| 92,32 € | 9.232,00 € |
Need more?