Reference Only
1300662026
Specialized Cables BradPwr A-Size (7/8 M22) Recept., 3 Poles, Tri-Key, Female, 1/2" - 14 NPT, 14 AWG, 0.5m (19.7") Lg..
Datasheet
1300662026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 14 AWG | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,77 € | 147,08 € | |
| 35,48 € | 354,80 € | |
| 34,82 € | 870,50 € | |
| 34,37 € | 1.718,50 € | |
| 33,90 € | 3.390,00 € | |
| 32,41 € | 8.102,50 € |
Need more?