Reference Only
130068-0034
Standard Circular Connector BradPwr D-Size (1 3/8" M35) 3-Pole Reducing Tee, w/ 3-Pole BradPwr A-Size (7/8" M22) Drop, Gray.
Datasheet
130068-0034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| IP Rating | IP67 | |
| Current Rating | 30 A | |
| Series | 130068 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Quick-Change | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | TC30130-200 1300680034 01300680034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,47 € | 126,47 € | |
| 113,32 € | 1.133,20 € | |
| 112,51 € | 5.625,50 € |
Need more?