Reference Only
1300680072
Standard Circular Connector BradPwr D-Size (1 3/8" M35) 4-Pole Reducing Tee, w/ 4-Pole BradPwr A-Size (7/8" M22) Drop Cable, Lg. 1.0m Cable, 16 AWG.
Datasheet
1300680072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Series | 130068 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,60 € | 134,60 € | |
| 123,88 € | 1.238,80 € | |
| 120,69 € | 3.017,25 € | |
| 118,42 € | 5.921,00 € |
Need more?