Reference Only
13008-041MESA
Tantalum Capacitors - Solid SMD .
Datasheet
13008-041MESA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | DLA 13008 | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 20 VDC | |
| Tolerance | 20 % | |
| ESR | 100 mOhms | |
| Case Code - in | 3024 | |
| Case Code - mm | 7660 | |
| Mfr Case Code | F | |
| Length | 7.6 mm | |
| Width | 6 mm | |
| Height | 5.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Moisture Sensitive | Yes | |
| Package / Case | 3024 (7660 metric) | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Capacitor | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,26 € | 4.815,00 € | |
| 17,00 € | 8.500,00 € |
Need more?