Reference Only
1300920061
Motor & Motor Drive Accessories Aero-Motive Silver Self-Contained Slip Ring, 5A, 16 AWG, 14 Conductors, Bore Size 22.23mm (.875") Diameter.
Datasheet
1300920061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Motor Drive Accessories | |
| Series | 130092 | |
| Packaging | Bulk | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | AG2014 01300920061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.329,99 € | 3.329,99 € |
Need more?