Reference Only
1300940294
Cable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Double Eye, Split Lace, Single Weave, Cable Diameter 25.40-31.5mm (1.000-1.24"), Approximate Break Strength 870.90kg (1920 lbs).
Datasheet
1300940294 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Cable Diameter | 31.5 mm | |
| Material | Bronze Wire, Tin | |
| Series | 130094 | |
| Length | 127 mm | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940295 01300940295 35138SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,03 € | 435,15 € |
Need more?