Reference Only

1300940477

Cable Glands, Strain Reliefs & Cord Grips Heavy Duty Support Grip, Double Eye, Double Weave, Split Lace, Cable Diameter 76.20-88.65mm (3.000-3.49"), Approximate Break Strength 2394.97kg (5280 lbs), Stainless Steel.

Manufacturer:

Mfr Part:
1300940477

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeSupport Grip
Cable Diameter88.65 mm
Series130094
Length863 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # Aliases1300940478 01300940478 35447

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
759,92 €759,92 €
Need more?
Contact Us