Reference Only
1300950151
Cable Glands, Strain Reliefs & Cord Grips Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Short Mesh Lg. 0.508m (20"), Approximate Break Strength 3401.94kg (7500 lbs).
Datasheet
1300950151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Pulling Grip | |
| Cable Diameter | 44.2 mm | |
| Material | Galvanized Steel | |
| Series | 130095 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300950152 01300950152 35907 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,05 € | 2.701,00 € |
Need more?