Reference Only
1300970156
Cable Glands, Strain Reliefs & Cord Grips Deluxe Cord Grips Strain Relief, 1/2" NPT, Straight Male, Cable Diameter 15.88-19.05mm (.625-.750").
Datasheet
1300970156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Strain Relief Grip | |
| Cable Diameter | 15.88 mm to 19.05 mm | |
| Material | Aluminum | |
| Series | 130097 | |
| Length | 0.178 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,23 € | 285,69 € |
Need more?