
1300990228
Cable Glands, Strain Reliefs & Cord Grips Bus-Drip Grip Safety Spring, Stainless Steel, Maximum Load 40 lb.
Datasheet
1300990228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Strain Reliefs | |
| Type | Bus-Drip Grip Safety Spring | |
| Material | Stainless Steel | |
| Series | 130099 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300990229 01300990229 36238SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,08 € | 144,32 € | |
| 35,70 € | 1.785,00 € | |
| 34,74 € | 3.474,00 € | |
| 33,97 € | 8.492,50 € |
Need more?