Reference Only
1301.0081
Industrial & Electrical Fuses NHS EURODIN 00C 100A 500V.
Datasheet
1301.0081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Fuse Size / Group | NH00 | |
| Series | NHS | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,40 € | 94,20 € | |
| 25,80 € | 154,80 € | |
| 23,80 € | 285,60 € | |
| 19,91 € | 1.015,41 € | |
| 18,71 € | 1.908,42 € | |
| 16,80 € | 4.233,60 € | |
| 16,60 € | 8.316,60 € |
Need more?