Reference Only
1301.0214
Industrial & Electrical Fuses .
Datasheet
1301.0214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 50 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Blade | |
| Class | Class aR Fuses | |
| Fuse Size / Group | NH | |
| Indicator Style | With Indicator | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,19 € | 87,57 € | |
| 29,18 € | 175,08 € | |
| 28,08 € | 336,96 € | |
| 26,03 € | 1.327,53 € | |
| 24,97 € | 2.546,94 € | |
| 23,93 € | 6.030,36 € |
Need more?