Reference Only
1301.0343
Industrial & Electrical Fuses .
Datasheet
1301.0343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 80 A | |
| Voltage Rating AC | 400 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Blade | |
| Class | Class aR Fuses | |
| Indicator Style | With Indicator | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,28 € | 126,84 € | |
| 42,27 € | 253,62 € | |
| 40,72 € | 488,64 € | |
| 37,40 € | 1.907,40 € | |
| 36,27 € | 3.699,54 € | |
| 35,35 € | 8.908,20 € |
Need more?