Reference Only
1301020007
Hearing & Vision Aids .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Length | 100 ft | |
| Cable Type | 16-3-SO | |
| Product Type | Hearing & Vision Aids | |
| Series | 130102 | |
| Subcategory | Tools | |
| Part # Aliases | 1301020008 01301020008 114SA163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 572,03 € | 572,03 € | |
| 538,94 € | 2.694,70 € | |
| 520,35 € | 5.203,50 € |
Need more?